470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43504E2477M000

DigiKey Part Number
495-6263-ND
Manufacturer
Manufacturer Product Number
B43504E2477M000
Description
CAP ALUM 470UF 20% 200V SNAP TH
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
270mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 100 Hz
Impedance
330 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$57.14000$57.14
10$40.14600$401.46
50$33.12780$1,656.39
160$29.63750$4,742.00
640$26.77447$17,135.66
Manufacturers Standard Package