
B43504A2227M000 | |
|---|---|
DigiKey Part Number | 495-4250-ND |
Manufacturer | |
Manufacturer Product Number | B43504A2227M000 |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 580mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 890 mA @ 100 Hz |
Part Status Not For New Designs | Impedance 700 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 580mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43504A2227M007 | TDK | 305 | B43504A2227M007-ND | $33.13000 | Parametric Equivalent |
| LGR2E221MELZ30 | Nichicon | 0 | 493-7938-ND | $31.57000 | Upgrade |
| LGU2E221MELZ | Nichicon | 1,046 | 493-2751-ND | $28.45000 | Similar |
| MAL225953221E3 | Vishay Beyschlag/Draloric/BC Components | 1,650 | 56-MAL225953221E3-ND | $49.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.07000 | $50.07 |
| 10 | $34.76100 | $347.61 |
| 50 | $28.41840 | $1,420.92 |
| 160 | $25.26413 | $4,042.26 |
| 640 | $22.58639 | $14,455.29 |
| 1,120 | $21.75783 | $24,368.77 |
| 2,560 | $20.74076 | $53,096.35 |

