470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43501E2477M000

DigiKey Part Number
495-75815-ND
Manufacturer
Manufacturer Product Number
B43501E2477M000
Description
CAP ALUM 470UF 20% 200V SNAP TH
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
210mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.81 A @ 100 Hz
Impedance
280 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$49.66000$49.66
10$34.60400$346.04
50$28.38560$1,419.28
160$25.29244$4,046.79
640$22.66706$14,506.92
1,120$22.42796$25,119.32
Manufacturers Standard Package