
B41896C7477M000 | |
|---|---|
DigiKey Part Number | B41896C7477M000-ND |
Manufacturer | |
Manufacturer Product Number | B41896C7477M000 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 323mOhm @ 120Hz 7000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41896C7477M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 323mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $8.27100 | $82.71 |
| 50 | $6.40300 | $320.15 |
| 350 | $4.98411 | $1,744.44 |
| 700 | $4.63200 | $3,242.40 |
| 1,050 | $4.45425 | $4,676.96 |
| 2,800 | $4.09630 | $11,469.64 |
| 5,250 | $3.91174 | $20,536.63 |

