
B41888E7188M000 | |
|---|---|
DigiKey Part Number | 495-6081-ND |
Manufacturer | |
Manufacturer Product Number | B41888E7188M000 |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 10kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888E7188M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 28mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.47000 | $20.47 |
| 10 | $13.61500 | $136.15 |
| 50 | $10.75200 | $537.60 |
| 175 | $9.23109 | $1,615.44 |
| 525 | $8.25752 | $4,335.20 |
| 1,050 | $7.77504 | $8,163.79 |
| 2,625 | $7.26054 | $19,058.92 |
| 5,075 | $7.21137 | $36,597.70 |

