B41888C7337M008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 663
Unit Price: $7.40000
Datasheet
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 64mOhm @ 10kHz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41888C7337M008

DigiKey Part Number
495-B41888C7337M008TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B41888C7337M008
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 64mOhm @ 10kHz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41888C7337M008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
64mOhm @ 10kHz
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Impedance
59 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
6,000$2.15240$12,914.40