Parametric Equivalent

B41888C6337M008 | |
|---|---|
DigiKey Part Number | 495-B41888C6337M008TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B41888C6337M008 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 84mOhm @ 10kHz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888C6337M008 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.18 A @ 100 kHz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 84mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C6337M000 | TDK | 0 | B41888C6337M000-ND | $2.78465 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $3.00851 | $18,051.06 |


