B41866C6337M008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 3,403
Unit Price: $12.25000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $4.11905
Datasheet

Parametric Equivalent


TDK
In Stock: 6,266
Unit Price: $13.81000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $6.77609
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $4.72834
Datasheet
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 110mOhm @ 10kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41866C6337M008

DigiKey Part Number
495-B41866C6337M008TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B41866C6337M008
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 110mOhm @ 10kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B41866C6337M008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
110mOhm @ 10kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
1.105 A @ 100 kHz
Impedance
104 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
6,000$4.00993$24,059.58