
B41858D9337M000 | |
|---|---|
DigiKey Part Number | 495-B41858D9337M000-ND |
Manufacturer | |
Manufacturer Product Number | B41858D9337M000 |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 101mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858D9337M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.477 A @ 100 kHz |
Part Status Active | Impedance 95 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 101mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV101ELL331MM25S | Chemi-Con | 500 | 565-ELXV101ELL331MM25S-ND | $27.05000 | Direct |
| UPJ2A331MHD6 | Nichicon | 420 | UPJ2A331MHD6-ND | $15.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $13.17100 | $131.71 |
| 50 | $10.38860 | $519.43 |
| 150 | $9.06613 | $1,359.92 |
| 600 | $7.86565 | $4,719.39 |
| 1,050 | $7.49370 | $7,868.38 |
| 2,550 | $7.00727 | $17,868.54 |
| 5,100 | $6.92270 | $35,305.77 |

