3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 21mOhm @ 10kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858D7338M002

DigiKey Part Number
495-B41858D7338M002-ND
Manufacturer
Manufacturer Product Number
B41858D7338M002
Description
CAP ALUM 3300UF 20% 35V RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 21mOhm @ 10kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41858D7338M002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
3.539 A @ 100 kHz
Part Status
Active
Impedance
20 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.319" (33.50mm)
ESR (Equivalent Series Resistance)
21mOhm @ 10kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,175
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.53000$28.53
10$19.25500$192.55
50$15.42520$771.26
100$14.21660$1,421.66
500$12.14004$6,070.02
1,000$11.48700$11,487.00
2,500$11.04394$27,609.85
Manufacturers Standard Package