Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41858C9226M000 | |
|---|---|
DigiKey Part Number | B41858C9226M000-ND |
Manufacturer | |
Manufacturer Product Number | B41858C9226M000 |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1.222Ohm @ 10kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C9226M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 205 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.114 Ohms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 1.222Ohm @ 10kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215059229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215059229E3-ND | $3.92530 | Upgrade |
| MAL215089229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215089229E3-ND | $3.72923 | Upgrade |
| 226KXM100M | CORNELL DUBILIER KNOWLES | 31,319 | 226KXM100M-ND | $5.18000 | Parametric Equivalent |
| UPJ2A220MPD | Nichicon | 3,081 | 493-15683-ND | $4.36000 | Parametric Equivalent |
| UPJ2A220MPD1TA | Nichicon | 1,893 | 493-UPJ2A220MPD1TACT-ND | $5.02000 | Parametric Equivalent |






