
B41858C5477M000 | |
|---|---|
DigiKey Part Number | 495-5998-ND |
Manufacturer | |
Manufacturer Product Number | B41858C5477M000 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 118mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C5477M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 846 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 105 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 118mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C5477M000 | TDK | 11,708 | 495-6006-ND | $7.56000 | Upgrade |
| ELXZ250ELL471MJ16S | Chemi-Con | 13,633 | 565-1958-ND | $8.06000 | Direct |
| MAL215056471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215056471E3-ND | $5.82440 | Upgrade |
| MAL215066471E3 | Vishay Beyschlag/Draloric/BC Components | 1,058 | MAL215066471E3-ND | $16.28000 | Upgrade |
| EEU-FC1E471 | Panasonic Industry | 1,853 | P10275-ND | $7.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.27800 | $52.78 |
| 50 | $4.00220 | $200.11 |
| 100 | $3.59770 | $359.77 |
| 500 | $2.90136 | $1,450.68 |
| 1,000 | $2.68169 | $2,681.69 |
| 3,000 | $2.40709 | $7,221.27 |
| 5,000 | $2.30442 | $11,522.10 |

