
B41789L8477Q001 | |
|---|---|
DigiKey Part Number | 495-B41789L8477Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41789L8477Q001 |
Description | AXIAL SOLDERING STAR 470UF 63V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors 132mOhm @ 100Hz 10000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 132mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 4.1 A @ 10 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.364" (9.25mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $21.98955 | $65,968.65 |

