180 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40950A8187M100

DigiKey Part Number
495-B40950A8187M100TR-ND - Tape & Reel (TR)
495-B40950A8187M100CT-ND - Cut Tape (CT)
495-B40950A8187M100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B40950A8187M100
Description
CAP ALUM POLY HYB 180UF 63V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
ICT, Industrial
Features
High Vibration
Ripple Current @ High Frequency
5.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.673" (17.10mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,245
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.14000$26.14
10$17.52000$175.20
50$13.93380$696.69
100$12.80090$1,280.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$10.63436$2,658.59
500$9.95788$4,978.94
750$9.61664$7,212.48
1,250$9.23623$11,545.29
1,750$9.01274$15,772.30
2,500$8.85265$22,131.62
Manufacturers Standard Package