
B40950A6277M000 | |
|---|---|
DigiKey Part Number | 495-B40950A6277M000TR-ND - Tape & Reel (TR) 495-B40950A6277M000CT-ND - Cut Tape (CT) 495-B40950A6277M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A6277M000 |
Description | CAP ALUM POLY HYB 270UF 50V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ICT, Industrial | |
Features | - | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.58000 | $24.58 |
| 10 | $16.38500 | $163.85 |
| 50 | $12.99000 | $649.50 |
| 100 | $11.92040 | $1,192.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.88716 | $2,471.79 |
| 500 | $9.24788 | $4,623.94 |
| 750 | $8.92527 | $6,693.95 |
| 1,250 | $8.56575 | $10,707.19 |
| 1,750 | $8.35445 | $14,620.29 |
| 2,500 | $8.15037 | $20,375.93 |



