
B40950A6207M100 | |
|---|---|
DigiKey Part Number | 495-B40950A6207M100TR-ND - Tape & Reel (TR) 495-B40950A6207M100CT-ND - Cut Tape (CT) 495-B40950A6207M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A6207M100 |
Description | CAP ALUM POLY HYB 200UF 50V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ICT, Industrial | |
Features | High Vibration | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.96000 | $20.96 |
| 10 | $13.86100 | $138.61 |
| 50 | $10.91660 | $545.83 |
| 100 | $9.98750 | $998.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.86365 | $3,145.46 |
| 800 | $7.37376 | $5,899.01 |
| 1,200 | $7.12660 | $8,551.92 |
| 2,000 | $6.85114 | $13,702.28 |
| 2,800 | $6.68931 | $18,730.07 |
| 4,000 | $6.62746 | $26,509.84 |

