180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40950A6187M100

DigiKey Part Number
495-B40950A6187M100TR-ND - Tape & Reel (TR)
495-B40950A6187M100CT-ND - Cut Tape (CT)
495-B40950A6187M100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B40950A6187M100
Description
CAP ALUM POLY HYB 180UF 50V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B40950A6187M100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
ICT, Industrial
Features
High Vibration
Ripple Current @ High Frequency
4.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.516" (13.10mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.22000$20.22
10$13.39300$133.93
50$10.53340$526.67
100$9.62980$962.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$7.57345$3,029.38
800$7.09763$5,678.10
1,200$6.85748$8,228.98
2,000$6.58990$13,179.80
2,800$6.43265$18,011.42
4,000$6.35082$25,403.28
Manufacturers Standard Package