
B40950A5108M100 | |
|---|---|
DigiKey Part Number | 495-B40950A5108M100TR-ND - Tape & Reel (TR) 495-B40950A5108M100CT-ND - Cut Tape (CT) 495-B40950A5108M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A5108M100 |
Description | CAP ALUM POLY HYB 1000UF 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B40950A5108M100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ICT, Industrial | |
Features | High Vibration | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.61000 | $28.61 |
| 10 | $19.27100 | $192.71 |
| 50 | $15.38080 | $769.04 |
| 100 | $14.15500 | $1,415.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.78504 | $2,946.26 |
| 500 | $11.05266 | $5,526.33 |
| 750 | $10.68324 | $8,012.43 |
| 1,250 | $10.27148 | $12,839.35 |
| 1,750 | $10.02953 | $17,551.68 |
| 2,500 | $9.94719 | $24,867.98 |

