
B40910A5477M000 | |
|---|---|
DigiKey Part Number | 495-B40910A5477M000TR-ND - Tape & Reel (TR) 495-B40910A5477M000CT-ND - Cut Tape (CT) 495-B40910A5477M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A5477M000 |
Description | CAP ALUM POLY HYB 470UF 25V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40910A5477M000 Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE250ARA471MJC5G | Chemi-Con | 465 | 565-HHXE250ARA471MJC5GCT-ND | $23.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.40000 | $19.40 |
| 10 | $12.80900 | $128.09 |
| 50 | $10.05820 | $502.91 |
| 100 | $9.18920 | $918.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.21520 | $2,886.08 |
| 800 | $6.75674 | $5,405.39 |
| 1,200 | $6.52548 | $7,830.58 |
| 2,000 | $6.26770 | $12,535.40 |
| 2,800 | $6.11627 | $17,125.56 |
| 4,000 | $6.01074 | $24,042.96 |

