
B40910A5337M100 | |
|---|---|
DigiKey Part Number | 495-B40910A5337M100TR-ND - Tape & Reel (TR) 495-B40910A5337M100CT-ND - Cut Tape (CT) 495-B40910A5337M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A5337M100 |
Description | CAP ALUM POLY HYB 330UF 25V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ High Frequency | 4.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 10 | $11.37000 | $113.70 |
| 50 | $8.88580 | $444.29 |
| 100 | $8.09900 | $809.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.19062 | $3,095.31 |
| 1,000 | $5.80027 | $5,800.27 |
| 1,500 | $5.60339 | $8,405.09 |
| 2,500 | $5.38390 | $13,459.75 |
| 3,500 | $5.25495 | $18,392.33 |
| 5,000 | $5.18081 | $25,904.05 |

