
B32933A3684K189 | |
|---|---|
DigiKey Part Number | 495-75773-2-ND - Tape & Reel (TR) 495-75773-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32933A3684K189 |
Description | CAP FILM 0.68UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32933A3684K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $10.18600 | $101.86 |
| 50 | $8.19360 | $409.68 |
| 100 | $7.57940 | $757.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.14003 | $2,456.01 |
| 800 | $5.82401 | $4,659.21 |
| 1,200 | $5.66571 | $6,798.85 |
| 2,000 | $5.49028 | $10,980.56 |
| 2,800 | $5.38770 | $15,085.56 |
| 4,000 | $5.28904 | $21,156.16 |

