Parametric Equivalent
Parametric Equivalent

B32933A3684K000 | |
|---|---|
DigiKey Part Number | 495-4360-ND |
Manufacturer | |
Manufacturer Product Number | B32933A3684K000 |
Description | CAP FILM 0.68UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32933A3684K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $9.06800 | $90.68 |
| 50 | $7.28420 | $364.21 |
| 100 | $6.73260 | $673.26 |
| 540 | $5.76494 | $3,113.07 |
| 1,080 | $5.48252 | $5,921.12 |
| 2,700 | $5.18430 | $13,997.61 |
| 5,400 | $5.00440 | $27,023.76 |


