B32933A3474K000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $4.78746
Datasheet
0.47 µF Film Capacitor 305V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32933A3474K000

DigiKey Part Number
B32933A3474K000-ND
Manufacturer
Manufacturer Product Number
B32933A3474K000
Description
CAP FILM 0.47UF 10% 305VAC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 305V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32933A3474K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Packaging
Bulk
Height - Seated (Max)
0.650" (16.50mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±10%
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - AC
305V
Ratings
AEC-Q200, X2
Dielectric Material
Features
85C/85% Humidity
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32933A3474K189TDK0B32933A3474K189-ND$4.78746Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,040$4.56463$9,311.85
Manufacturers Standard Package