Parametric Equivalent
Parametric Equivalent

B32933A3334K189 | |
|---|---|
DigiKey Part Number | 495-77182-2-ND - Tape & Reel (TR) 495-77182-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32933A3334K189 |
Description | CAP FILM 0.33UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32933A3334K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $7.94200 | $79.42 |
| 50 | $6.30920 | $315.46 |
| 100 | $5.80440 | $580.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.49948 | $2,699.69 |
| 1,200 | $4.26860 | $5,122.32 |
| 1,800 | $4.15291 | $7,475.24 |
| 3,000 | $4.02473 | $12,074.19 |
| 4,200 | $3.94976 | $16,588.99 |
| 6,000 | $3.87764 | $23,265.84 |


