B32933A3154K000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $3.48806
Datasheet
0.15 µF Film Capacitor 305V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32933A3154K000

DigiKey Part Number
495-4356-ND
Manufacturer
Manufacturer Product Number
B32933A3154K000
Description
CAP FILM 0.15UF 10% 305VAC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 305V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32933A3154K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,880$3.25803$9,383.13
Manufacturers Standard Package