
B32932A3334K000 | |
|---|---|
DigiKey Part Number | 495-4352-ND |
Manufacturer | |
Manufacturer Product Number | B32932A3334K000 |
Description | CAP FILM 0.33UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32932A3334K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.84900 | $68.49 |
| 50 | $5.42120 | $271.06 |
| 100 | $4.98060 | $498.06 |
| 500 | $4.23654 | $2,118.27 |
| 1,000 | $4.00642 | $4,006.42 |
| 2,500 | $3.76334 | $9,408.35 |
| 5,000 | $3.61677 | $18,083.85 |

