4.7 µF Film Capacitor 350V 650V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32926A4475K000

DigiKey Part Number
495-75419-ND
Manufacturer
Manufacturer Product Number
B32926A4475K000
Description
CAP FILM 4.7UF 10% 650VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 350V 650V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
350V
Voltage Rating - DC
650V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.102" W (42.00mm x 28.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$96.44000$96.44
10$74.33900$743.39
50$65.50060$3,275.03
110$62.42736$6,867.01
550$57.91495$31,853.22
1,100$56.51631$62,167.94
Manufacturers Standard Package