
B32924P3105K000 | |
|---|---|
DigiKey Part Number | 495-B32924P3105K000-ND |
Manufacturer | |
Manufacturer Product Number | B32924P3105K000 |
Description | FILM CAP MKP X2 - 125C, 1UF 10% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 10 | $10.32600 | $103.26 |
| 50 | $8.34980 | $417.49 |
| 320 | $6.94538 | $2,222.52 |
| 640 | $6.58259 | $4,212.86 |
| 1,280 | $6.28386 | $8,043.34 |
| 2,560 | $6.03789 | $15,457.00 |
| 5,120 | $5.83537 | $29,877.09 |

