2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32924C3225K189

DigiKey Part Number
495-B32924C3225K189TR-ND - Tape & Reel (TR)
495-B32924C3225K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32924C3225K189
Description
CAP FILM 2.2UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
1.240" L x 0.551" W (31.50mm x 14.00mm)
Part Status
Active
Height - Seated (Max)
0.965" (24.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 944
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.92000$17.92
10$12.18400$121.84
50$9.88560$494.28
100$9.17770$917.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$7.77524$1,943.81
500$7.35940$3,679.70
750$7.15139$5,363.54
1,250$6.92066$8,650.82
1,750$6.78579$11,875.13
2,500$6.65603$16,640.08
Manufacturers Standard Package