
B32924C3225K000 | |
|---|---|
DigiKey Part Number | 495-4787-ND |
Manufacturer | |
Manufacturer Product Number | B32924C3225K000 |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924C3225K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 0.965" (24.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $11.23100 | $112.31 |
| 50 | $9.11760 | $455.88 |
| 260 | $7.74938 | $2,014.84 |
| 520 | $7.33833 | $3,815.93 |
| 1,040 | $6.99997 | $7,279.97 |
| 2,600 | $6.64253 | $17,270.58 |
| 5,200 | $6.42702 | $33,420.50 |

