Direct

B32924C3155K000 | |
|---|---|
DigiKey Part Number | 495-1886-ND |
Manufacturer | |
Manufacturer Product Number | B32924C3155K000 |
Description | CAP FILM 1.5UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.492" W (31.50mm x 12.50mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R415000M1K | KEMET | 0 | 399-5867-ND | $16.53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $10.48200 | $104.82 |
| 50 | $8.47640 | $423.82 |
| 280 | $7.13568 | $1,997.99 |
| 560 | $6.75470 | $3,782.63 |
| 1,120 | $6.44104 | $7,213.96 |
| 2,520 | $6.14368 | $15,482.07 |
| 5,040 | $5.93788 | $29,926.92 |


