
B32924B4225K000 | |
|---|---|
DigiKey Part Number | 495-75413-ND |
Manufacturer | |
Manufacturer Product Number | B32924B4225K000 |
Description | CAP FILM 2.2UF 10% 650VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 350V 650V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924B4225K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.827" W (31.50mm x 21.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.11000 | $59.11 |
| 10 | $44.03400 | $440.34 |
| 50 | $38.02440 | $1,901.22 |
| 180 | $34.84589 | $6,272.26 |
| 540 | $32.89620 | $17,763.95 |
| 1,080 | $31.94114 | $34,496.43 |
| 2,520 | $30.99923 | $78,118.06 |

