
B32924A4684M000 | |
|---|---|
DigiKey Part Number | 495-75407-ND |
Manufacturer | |
Manufacturer Product Number | B32924A4684M000 |
Description | CAP FILM 0.68UF 20% 650VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 350V 650V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924A4684M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.10000 | $23.10 |
| 10 | $16.08900 | $160.89 |
| 50 | $13.28600 | $664.30 |
| 320 | $11.29891 | $3,615.65 |
| 640 | $10.78506 | $6,902.44 |
| 1,280 | $10.36185 | $13,263.17 |
| 2,560 | $10.01346 | $25,634.46 |
| 5,120 | $9.72648 | $49,799.58 |



