


B32923H3824M | |
|---|---|
DigiKey Part Number | 495-7040-ND |
Manufacturer | |
Manufacturer Product Number | B32923H3824M |
Description | CAP FILM 0.82UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923H3824M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $9.04400 | $90.44 |
| 50 | $7.26280 | $363.14 |
| 100 | $6.71200 | $671.20 |
| 510 | $5.77214 | $2,943.79 |
| 1,020 | $5.48583 | $5,595.55 |
| 2,550 | $5.18345 | $13,217.80 |
| 5,100 | $5.00109 | $25,505.56 |

