
B32922U4224M000 | |
|---|---|
DigiKey Part Number | 495-B32922U4224M000-ND |
Manufacturer | |
Manufacturer Product Number | B32922U4224M000 |
Description | CAP FILM 220NF 20% 350VAC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 350V 650V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.315" W (18.00mm x 8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $6.65900 | $66.59 |
| 50 | $5.26660 | $263.33 |
| 100 | $4.83590 | $483.59 |
| 810 | $3.94714 | $3,197.18 |
| 1,620 | $3.75048 | $6,075.78 |
| 3,240 | $3.58861 | $11,627.10 |
| 5,670 | $3.47904 | $19,726.16 |

