0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32922C3473M189

DigiKey Part Number
495-4958-2-ND - Tape & Reel (TR)
495-4958-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32922C3473M189
Description
CAP FILM 0.047UF 20% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32922C3473M189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,681
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.33000$6.33
10$3.98700$39.87
50$3.06500$153.25
100$2.77890$277.89
500$2.29626$1,148.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300$1.99302$2,590.93
2,600$1.88478$4,900.43
3,900$1.83057$7,139.22
6,500$1.77048$11,508.12
9,100$1.73535$15,791.68
13,000$1.70156$22,120.28
Manufacturers Standard Package