
B32922C3154M189 | |
|---|---|
DigiKey Part Number | 495-4964-2-ND - Tape & Reel (TR) 495-4964-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32922C3154M189 |
Description | CAP FILM 0.15UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3154M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.96800 | $29.68 |
| 50 | $2.23620 | $111.81 |
| 100 | $2.01340 | $201.34 |
| 500 | $1.63558 | $817.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $1.38779 | $1,526.57 |
| 2,200 | $1.30165 | $2,863.63 |
| 3,300 | $1.25851 | $4,153.08 |
| 5,500 | $1.21071 | $6,658.90 |
| 7,700 | $1.18278 | $9,107.41 |
| 11,000 | $1.15590 | $12,714.90 |

