0.15 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32922C3154K289

DigiKey Part Number
495-B32922C3154K289CT-ND - Cut Tape (CT)
495-B32922C3154K289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32922C3154K289
Description
CAP FILM 0.15UF 10% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32922C3154K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.23900$32.39
50$2.45500$122.75
100$2.21320$221.32
Tape & Box (TB)
QuantityUnit PriceExt Price
960$1.55677$1,494.50
1,920$1.46034$2,803.85
2,880$1.41204$4,066.68
4,800$1.35853$6,520.94
6,720$1.32725$8,919.12
9,600$1.29716$12,452.74
Manufacturers Standard Package