
B32921C3104M189 | |
|---|---|
DigiKey Part Number | 495-B32921C3104M189TR-ND - Tape & Reel (TR) 495-B32921C3104M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32921C3104M189 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32921C3104M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.71300 | $27.13 |
| 50 | $2.03720 | $101.86 |
| 100 | $1.82930 | $182.93 |
| 500 | $1.47938 | $739.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $1.25244 | $1,377.68 |
| 2,200 | $1.17257 | $2,579.65 |
| 3,300 | $1.13257 | $3,737.48 |
| 5,500 | $1.08826 | $5,985.43 |
| 7,700 | $1.06235 | $8,180.09 |
| 11,000 | $1.03743 | $11,411.73 |

