
B32921C3103M289 | |
|---|---|
DigiKey Part Number | 495-4867-1-ND - Cut Tape (CT) 495-4867-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32921C3103M289 |
Description | CAP FILM 10000PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 50 | $1.83840 | $91.92 |
| 100 | $1.64680 | $164.68 |
| 500 | $1.32464 | $662.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.13005 | $1,130.05 |
| 2,000 | $1.05457 | $2,109.14 |
| 3,000 | $1.01681 | $3,050.43 |
| 5,000 | $0.97494 | $4,874.70 |
| 7,000 | $0.95046 | $6,653.22 |
| 10,000 | $0.92693 | $9,269.30 |

