0.15 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32912B3154M189

DigiKey Part Number
495-B32912B3154M189TR-ND - Tape & Reel (TR)
495-B32912B3154M189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32912B3154M189
Description
CAP FILM 0.15UF 20% 760VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32912B3154M189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
330V
Voltage Rating - DC
760V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.76000$11.76
10$7.72000$77.20
50$6.12660$306.33
100$5.63340$563.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$4.22320$3,800.88
1,800$4.02173$7,239.11
2,700$3.92080$10,586.16
4,500$3.80889$17,140.01
6,300$3.74350$23,584.05
9,000$3.68056$33,125.04
Manufacturers Standard Package