
B32912A3683K189 | |
|---|---|
DigiKey Part Number | 495-B32912A3683K189TR-ND - Tape & Reel (TR) 495-B32912A3683K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32912A3683K189 |
Description | CAP FILM 0.068UF 10% 760VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912A3683K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.52800 | $65.28 |
| 50 | $5.13520 | $256.76 |
| 100 | $4.70520 | $470.52 |
| 500 | $3.97838 | $1,989.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $3.43651 | $3,780.16 |
| 2,200 | $3.27029 | $7,194.64 |
| 3,300 | $3.18703 | $10,517.20 |
| 5,500 | $3.09474 | $17,021.07 |
| 7,700 | $3.04078 | $23,414.01 |
| 11,000 | $2.98887 | $32,877.57 |

