0.068 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32912A3683K189

DigiKey Part Number
495-B32912A3683K189TR-ND - Tape & Reel (TR)
495-B32912A3683K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32912A3683K189
Description
CAP FILM 0.068UF 10% 760VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32912A3683K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
330V
Voltage Rating - DC
760V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,058
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.03000$10.03
10$6.52800$65.28
50$5.13520$256.76
100$4.70520$470.52
500$3.97838$1,989.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100$3.43651$3,780.16
2,200$3.27029$7,194.64
3,300$3.18703$10,517.20
5,500$3.09474$17,021.07
7,700$3.04078$23,414.01
11,000$2.98887$32,877.57
Manufacturers Standard Package