
B32912A3154K000 | |
|---|---|
DigiKey Part Number | 495-3968-ND |
Manufacturer | |
Manufacturer Product Number | B32912A3154K000 |
Description | CAP FILM 0.15UF 10% 760VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912A3154K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.10300 | $71.03 |
| 50 | $5.63180 | $281.59 |
| 100 | $5.17870 | $517.87 |
| 500 | $4.41216 | $2,206.08 |
| 1,000 | $4.17512 | $4,175.12 |
| 2,500 | $3.92481 | $9,812.02 |
| 5,000 | $3.77387 | $18,869.35 |

