Parametric Equivalent

B32778Z0406K000 | |
|---|---|
DigiKey Part Number | 495-B32778Z0406K000-ND |
Manufacturer | |
Manufacturer Product Number | B32778Z0406K000 |
Description | CAP FILM 40UF 1KVDC RDL 4 LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32778Z0406K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 1.969" (50.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 6.2 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32778G0406K000 | TDK | 320 | 495-3937-ND | $152.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.43000 | $84.43 |
| 27 | $59.14296 | $1,596.86 |
| 54 | $56.21222 | $3,035.46 |
| 108 | $53.79907 | $5,810.30 |
| 513 | $49.81635 | $25,555.79 |
| 1,026 | $48.53201 | $49,793.84 |


