B32778H9506K000 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: $121.68000
Datasheet
50 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32778H9506K000

DigiKey Part Number
495-76668-ND
Manufacturer
Manufacturer Product Number
B32778H9506K000
Description
CAP FILM 50UF 10% 800VDC RADIAL
Customer Reference
Detailed Description
50 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
B32778H9506K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
5.5 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.496" W (57.50mm x 38.00mm)
Height - Seated (Max)
2.264" (57.50mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes