
B32776P8166K000 | |
|---|---|
DigiKey Part Number | 495-B32776P8166K000-ND |
Manufacturer | |
Manufacturer Product Number | B32776P8166K000 |
Description | CAP FILM 16UF 10% 840VDC RADIAL |
Customer Reference | |
Detailed Description | 16 µF Film Capacitor 840V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32776P8166K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 840V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.3 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.299" W (42.00mm x 33.00mm) | |
Height - Seated (Max) | 1.890" (48.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.48000 | $62.48 |
| 45 | $40.80978 | $1,836.44 |
| 90 | $38.80544 | $3,492.49 |
| 135 | $37.80185 | $5,103.25 |

