
B32776P7505K000 | |
|---|---|
DigiKey Part Number | 495-B32776P7505K000-ND |
Manufacturer | |
Manufacturer Product Number | B32776P7505K000 |
Description | CAP FILM 5UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12.1 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.945" W (42.00mm x 24.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | $24.82545 | $19,363.85 |

