Image for B32758G2656K000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32758G2656K000

DigiKey Part Number
495-B32758G2656K000-ND
Manufacturer
Manufacturer Product Number
B32758G2656K000
Description
CAP FILM 65UF 10% 500VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
65 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
B32758G2656K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.6 mOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
2.264" L x 1.772" W (57.50mm x 45.00mm)
Capacitance
Height - Seated (Max)
2.244" (57.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
2.067" (52.50mm)
Voltage Rating - DC
500V
Applications
Automotive
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
140$100.38336$14,053.67
Manufacturers Standard Package