
B32673Z6474J000 | |
|---|---|
DigiKey Part Number | B32673Z6474J000-ND |
Manufacturer | |
Manufacturer Product Number | B32673Z6474J000 |
Description | CAP FILM 0.47UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32673Z6474J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 310V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,040 | $4.43828 | $9,054.09 |

